SFSA120GU4AA4TO- I-LB-226-STD, Solid State Drives - SSD 120 GB - 3.3 V 120GB mSATA SSD
![Фото 1/2 SFSA120GU4AA4TO- I-LB-226-STD, Solid State Drives - SSD 120 GB - 3.3 V 120GB mSATA SSD](https://static.chipdip.ru/lib/834/DOC028834179.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/858/DOC007858026.jpg)
104 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
60 240 руб.
от 10 шт. —
48 870 руб.
от 25 шт. —
48 740 руб.
1 шт.
на сумму 60 240 руб.
Плати частями
от 15 060 руб. × 4 платежа
от 15 060 руб. × 4 платежа
Описание
Semiconductors\Memory ICs\Storage\Solid State Drives - SSD
X-60m Industrial mSATA SSDsSwissbit X-60m Industrial mSATA Solid State Drives (SSD) are a robust non-volatile storage solution for embedded computing applications. The X-60m SSDs combine a SATA Gen III controller and Multi-Level Cell (MLC) NAND flash technology. These SSDs offer good performance and endurance with durabit™ technology. The X-60m SSDs feature dynamic and static wear-leveling, page mode Flash Translation Layer (FTL), data care management, and onboard power fail protection. These SSDs are available in capacities from 8GB to 480GB.
Технические параметры
Объем накопителя, ГБ | 120 | |
Active Mode Current: | 500 mA | |
Brand: | Swissbit | |
Configuration: | MLC | |
Connector Type: | 52-pin PCle | |
Factory Pack Quantity: Factory Pack Quantity: | 1 | |
Form Factor: | MO-300 | |
Interface Type: | SATA | |
Manufacturer: | Swissbit | |
Maximum Operating Temperature: | +85 C | |
Memory Size: | 120 GB | |
Minimum Operating Temperature: | -40 C | |
Operating Supply Voltage: | 3.3 V | |
Part # Aliases: | 606611 | |
Product Category: | Solid State Drives-SSD | |
Product Type: | Solid State Drives-SSD | |
Product: | mSATA SSDs | |
Series: | X-60m | |
Subcategory: | Memory & Data Storage | |
Sustained Read: | 520 MB/s | |
Sustained Write: | 450 MB/s | |
Tradename: | durabit | |
Current - Max | 960mA | |
ECCN | 3A991B1A | |
Form Factor | mSATA | |
HTSUS | 8471.70.6000 | |
Memory Size | 120GB | |
Memory Type | FLASH - NAND (MLC) | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Operating Temperature | -40В°C ~ 85В°C | |
Package | Bulk | |
RoHS Status | ROHS3 Compliant | |
Series | X-60M -> | |
Size / Dimension | 80.00mm x 22.00mm x 3.30mm | |
Speed - Read | 520MB/s | |
Speed - Write | 185MB/s | |
Type | SATA III | |
Voltage - Supply | 3.3V | |
Weight | 0.25 oz (7.00g) | |
Вес, г | 7 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.