551600075-001/NOPB, Amplifier IC Development Tools LMH6612/6619 Diff to Diff ADC Driver PCB
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 620 руб.
1 шт.
на сумму 3 620 руб.
Плати частями
от 905 руб. × 4 платежа
от 905 руб. × 4 платежа
Описание
Engineering Development Tools\Analog & Digital IC Development Tools\Amplifier IC Development Tools
Средства разработки интегральных схем (ИС) усилителей LMH6612/6619 Diff to Diff ADC Driver PCB
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 5 |
Manufacturer: | Texas Instruments |
Product Category: | Amplifier IC Development Tools |
Product Type: | Amplifier IC Development Tools |
Subcategory: | Development Tools |
Amplifier Type | General Purpose |
Base Product Number | 551600075 -> |
Board Type | Bare (Unpopulated) |
Channels per IC | 2 - Dual |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | Not applicable |
Series | WEBENCHВ® Buildit Board -> |
Supplied Contents | Board(s) |
Utilized IC / Part | LMH6612, LMH6619 |
Техническая документация
Datasheet
pdf, 816 КБ