DAC122S085CIMM/NOPB, Digital to Analog Converters - DAC 12B MICRO PWR DUAL DAC
![Фото 1/2 DAC122S085CIMM/NOPB, Digital to Analog Converters - DAC 12B MICRO PWR DUAL DAC](https://static.chipdip.ru/lib/238/DOC025238272.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/292/DOC005292941.jpg)
от 339 руб. × 4 платежа
Описание
The DAC122S085CIMM/NOPB is a full-featured general purpose dual 12-bit voltage-output Digital-to-analog Converter (DAC) that can operate from a single 2.7 to 5.5V supply and consumes 0.6mW at 3V and 1.6mW at 5V. The on-chip output amplifier allows rail-to-rail output swing and the three wire serial interface operates at clock rates up to 40MHz over the entire supply voltage range. Competitive devices are limited to 25MHz clock rates at supply voltages in the 2.7 to 3.6V range. The serial interface is compatible with standard SPI, QSPI, MICROWIRE and DSP interfaces. The reference for the DAC serves all four channels and can vary in voltage between 1V and VA, providing the widest possible output dynamic range. The DAC has a 16-bit input shift register that controls the outputs to be updated, the mode of operation, the power-down condition and the binary input data. Both outputs can be updated simultaneously or individually depending on the setting of the two modes of operation bits.
• Ensured monotonicity
• Low power operation
• Rail-to-rail voltage output
• Power-ON reset to 0V
• Simultaneous output updating
• Power down modes
• Setting time - 8.5µs maximum
• Zero code error - 15mV maximum
• Full-scale error -0.75%FS maximum
• Green product and no Sb/Br
Технические параметры
Analog Supply Voltage: | 2.7 V to 5.5 V |
Architecture: | Resistor String |
Brand: | Texas Instruments |
Digital Supply Voltage: | 2.7 V to 5.5 V |
DNL - Differential Nonlinearity: | 0.2 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Features: | Low Power, Small Size |
Gain Error: | 1%FSR |
INL - Integral Nonlinearity: | +/-2.4 LSB |
Interface Type: | 3-Wire, DSP, Microwire, QSPI, SPI |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Number of Converters: | 2 Converter |
Output Type: | Voltage Buffered |
Package / Case: | MSOP-10 |
Pd - Power Dissipation: | 0.6 mW |
Power Consumption: | 0.6 mW |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Reference Type: | External |
Reference Voltage: | 1 V to 5.5 V |
Resolution: | 12 bit |
Sampling Rate: | 2.5 MS/s |
Series: | DAC122S085 |
Settling Time: | 6 us |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Type: | Rail-to-Rail |
Диапазон Напряжения Питания | 2.7В до 5.5В |
Количество Выводов | 10вывод(-ов) |
Максимальная Рабочая Температура | 105°C |
Минимальная Рабочая Температура | -40°C |
Разрешение (бит) | 12бит |
Стиль Корпуса АЦП / ЦАП | SOP |
Тип Входного Канала | Последовательный |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Вес, г | 0.02 |
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем