LM2574MX-3.3/NOPB, Switching Voltage Regulators 0.5A SD VTG Reg

Фото 1/2 LM2574MX-3.3/NOPB, Switching Voltage Regulators 0.5A SD VTG Reg
Изображения служат только для ознакомления,
см. техническую документацию
780 руб.
от 10 шт.620 руб.
от 100 шт.477 руб.
от 250 шт.452.42 руб.
1 шт. на сумму 780 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004741643
Артикул: LM2574MX-3.3/NOPB
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
NTC Thermistors
KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 1000
Input Voltage, Max: 40 V
Input Voltage, Min: 4 V
Input Voltage: 4 V to 40 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 5 mA
Output Current: 500 mA
Output Voltage: 3.3 V
Package / Case: SOIC-Wide-14
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 5 mA
Series: LM2574
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 4 V
Switching Frequency: 58 kHz
Topology: Buck
Tradename: SIMPLE SWITCHER
Type: Step Down Voltage Regulator
Вес, г 0.37

Техническая документация

Чертеж
pdf, 1034 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем