LM2593HVS-3.3/NOPB, Switching Voltage Regulators Pwr Cnvtr 150KHz 2A SD VTG Reg

LM2593HVS-3.3/NOPB, Switching Voltage Regulators Pwr Cnvtr 150KHz 2A SD VTG Reg
Изображения служат только для ознакомления,
см. техническую документацию
2 230 руб.
1 шт. на сумму 2 230 руб.
Плати частями
от 559 руб. × 4 платежа
Номенклатурный номер: 8004741663
Артикул: LM2593HVS-3.3/NOPB
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
Texas Instruments Power for Processors
Texas Instruments SIMPLE SWITCHER® nano modules and regulators can be paired with TI high-performance processors to create the ideal power solution for your space-constrained application. SIMPLE SWITCHER nano modules and regulators make power design easy for MSP430™, C2000™, and Stellaris® microcontrollers (MCUs) as well as Sitara™ microprocessors (MPUs) and C6000™ digital signal processors (DSPs).
Learn More

Технические параметры

Brand: Texas Instruments
Development Kit: LM2593HVEVAL
Factory Pack Quantity: Factory Pack Quantity: 45
Input Voltage, Max: 60 V
Input Voltage, Min: 4.5 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 5 mA
Output Current: 2 A
Output Voltage: 3.3 V
Package / Case: TO-263-7
Packaging: Tube
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
REACH - SVHC: Details
Series: LM2593HV
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 4.5 V
Switching Frequency: 150 kHz
Topology: Buck
Tradename: SIMPLE SWITCHER
Type: Step Down
Вес, г 1.6

Техническая документация

Чертеж
pdf, 33 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем