LM2670SX-5.0/NOPB, Switching Voltage Regulators High Eff 3A SD VTG Reg

Фото 1/2 LM2670SX-5.0/NOPB, Switching Voltage Regulators High Eff 3A SD VTG Reg
Изображения служат только для ознакомления,
см. техническую документацию
1 560 руб.
от 10 шт.1 230 руб.
от 100 шт.960 руб.
от 250 шт.849.12 руб.
1 шт. на сумму 1 560 руб.
Плати частями
от 390 руб. × 4 платежа
Номенклатурный номер: 8004741687
Артикул: LM2670SX-5.0/NOPB
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
NTC Thermistors KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, and Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering, and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: 500
Input Voltage, Max: 40 V
Input Voltage, Min: 8 V
Input Voltage: 8 V to 40 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 4.2 mA
Output Current: 3 A
Output Voltage: 5 V
Package/Case: TO-263-7
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 4.2 mA
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 8 V
Switching Frequency: 260 kHz
Topology: Buck
Type: Step Down Voltage Regulator
Вес, г 2

Техническая документация

Datasheet
pdf, 1932 КБ
Чертеж
pdf, 33 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем