LM2675LD-5.0/NOPB, Switching Voltage Regulators Pwr Cnvtr High Eff 1A SD VTG Reg

LM2675LD-5.0/NOPB, Switching Voltage Regulators Pwr Cnvtr High Eff 1A SD VTG Reg
Изображения служат только для ознакомления,
см. техническую документацию
1 350 руб.
от 10 шт.1 120 руб.
от 100 шт.829 руб.
от 250 шт.731.01 руб.
1 шт. на сумму 1 350 руб.
Плати частями
от 339 руб. × 4 платежа
Номенклатурный номер: 8004741694
Артикул: LM2675LD-5.0/NOPB
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
NTC Thermistors KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, and Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering, and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.

Технические параметры

Brand: Texas Instruments
Development Kit: LM2675-5.0EVAL
Factory Pack Quantity: 1000
Input Voltage, Max: 40 V
Input Voltage, Min: 8 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 2.5 mA
Output Current: 1 A
Output Voltage: 5 V
Package/Case: WSON-16
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Subcategory: PMIC-Power Management ICs
Switching Frequency: 260 kHz
Topology: Buck
Type: Step Down
Вес, г 0.06

Техническая документация

Datasheet
pdf, 1489 КБ
Чертеж
pdf, 100 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем