LM4040CIM3X-5.0/NOPB, Voltage References 100-ppm/C precision micropower shunt voltage reference 3-SOT-23

Фото 1/2 LM4040CIM3X-5.0/NOPB, Voltage References 100-ppm/C precision micropower shunt voltage reference 3-SOT-23
Изображения служат только для ознакомления,
см. техническую документацию
250 руб.
от 10 шт.200 руб.
от 100 шт.147 руб.
от 500 шт.117.17 руб.
1 шт. на сумму 250 руб.
Плати частями
от 0 руб. × 4 платежа
Посмотреть аналоги20
Номенклатурный номер: 8004741882
Артикул: LM4040CIM3X-5.0/NOPB
Бренд: Texas Instruments

Описание

Power\Power Management ICs\Voltage References
LM4040 Micropower Shunt Voltage Reference
Texas Instruments LM4040 Precision Micropower Shunt Voltage Reference is ideal for space-critical applications via the sub-miniature SC70 and SOT-23 surface-mount packages. The easy-to-use LM4040's advanced design eliminates the need for an external stabilizing capacitor while ensuring stability with any capacitive load. In addition, the LM4040 is available in several fixed reverse breakdown voltages: 2.048V, 2.500V, 3.000V, 4.096V, 5.000V, 8.192V, and 10.000V. The minimum operating current increases from 60 µA for the LM4040-2.5 to 100 µA for the LM4040-10.0, with all versions featuring a maximum operating current of 15 mA. The TI LM4040 utilizes fuse and zener-zap reverse breakdown voltage trim during wafer sort to ensure that the prime parts have an accuracy of better than ±0.1% (A grade) at 25°C. Bandgap reference temperature drift curvature correction and low dynamic impedance ensure stable reverse breakdown voltage accuracy over a wide range of operating temperatures and currents. These TI LM4040 Precision Micropower Shunt Voltage Reference is ideal for portable, battery-powered equipment, data acquisition systems, instrumentation, process control, energy management, product testing, automotive, and precision audio components.

Технические параметры

Accuracy: 8 mV
Brand: Texas Instruments
Description/Function: PRECISION MICROPOWER SHUNT VOLTAGE REFERENCE
Factory Pack Quantity: Factory Pack Quantity: 3000
Initial Accuracy: 0.5%
Load Regulation: 8 mV
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Output Voltage: 5 V
Package / Case: SOT-23-3
Product Category: Voltage References
Product Type: Voltage References
Product: Voltage References
Reference Type: Shunt Precision References
Series: LM4040-N
Shunt Current - Max: 15 mA
Shunt Current - Min: 74 uA
Subcategory: PMIC-Power Management ICs
Temperature Coefficient: 150 PPM/C
Topology: Shunt References
Вес, г 0.08

Дополнительная информация

Калькуляторы группы «Источники опорного напряжения»
Типы корпусов импортных микросхем