LMZ22010TZ/NOPB, Switching Voltage Regulators 10A Pwr Mod

Фото 1/2 LMZ22010TZ/NOPB, Switching Voltage Regulators 10A Pwr Mod
Изображения служат только для ознакомления,
см. техническую документацию
6 350 руб.
от 10 шт.5 210 руб.
от 25 шт.4 980 руб.
от 96 шт.4 138.63 руб.
1 шт. на сумму 6 350 руб.
Плати частями
от 1 589 руб. × 4 платежа
Номенклатурный номер: 8004742110
Артикул: LMZ22010TZ/NOPB
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
NTC Thermistors KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, and Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering, and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.

Технические параметры

Brand: Texas Instruments
Development Kit: LMZ22010EVAL/NOPB
Factory Pack Quantity: 32
Input Voltage, Max: 20 V
Input Voltage, Min: 6 V
Input Voltage: 6 V to 20 V
Load Regulation: 1 mV/A
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 3 mA
Output Current: 10 A
Output Voltage: 800 mV to 6 V
Package / Case: TO-PMOD-11
Packaging: Tube
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 6 V
Switching Frequency: 350 kHz to 600 kHz
Topology: Buck
Type: Power Module
Вес, г 0.6

Техническая документация

Datasheet
pdf, 1050 КБ
Чертеж
pdf, 155 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем