LM3404FSTDIMEV/NOPB, LED Lighting Development Tools LM3404FSTDIMEV EVAL BOARD
![Фото 1/2 LM3404FSTDIMEV/NOPB, LED Lighting Development Tools LM3404FSTDIMEV EVAL BOARD](https://static.chipdip.ru/lib/895/DOC028895903.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/516/DOC007516680.jpg)
16 870 руб.
1 шт.
на сумму 16 870 руб.
Плати частями
от 4 219 руб. × 4 платежа
от 4 219 руб. × 4 платежа
Описание
Engineering Development Tools\LED Lighting Development Tools
LM3404FSTDIMEV LED Current Evaluation BoardTexas Instruments LM3404FSTDIMEV Fast Dimming and True Constant LED Current Evaluation Board demonstrates the enhanced thermal performance, fast dimming, and true constant LED current capabilities of LM3402 and LM3404 buck regulators. The LM3404/04HV from Texas Instruments are buck regulators derived from controlled current sources designed to drive a series string of high power, high brightness LEDs (HBLEDs) at forward currents of up to 4.0A (LM3404/04HV).
Технические параметры
Brand: | Texas Instruments |
Core: | LM3404 |
Factory Pack Quantity: Factory Pack Quantity: | 2 |
For Use With: | High Power LEDs |
Manufacturer: | Texas Instruments |
Output Current: | 1 A |
Product Category: | LED Lighting Development Tools |
Product Type: | LED Lighting Development Tools |
Product: | Evaluation Boards |
Series: | LM3404 |
Subcategory: | Development Tools |
Base Product Number | LM3404 -> |
Current - Output / Channel | 700mA |
ECCN | EAR99 |
Features | Dimmable |
HTSUS | 9030.90.6600 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Outputs and Type | 1, Non-Isolated |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | Not applicable |
Supplied Contents | Board(s) |
Utilized IC / Part | LM3404 |
Voltage - Input | 18V ~ 36V |
Вес, г | 0.01 |
Техническая документация
Datasheet LM3404FSTDIMEV/NOPB
pdf, 1828 КБ