MIKROE-3357, Other Development Tools Ningbo Songle RelaySRD-5VDC-SL-C

MIKROE-3357, Other Development Tools Ningbo Songle RelaySRD-5VDC-SL-C
Изображения служат только для ознакомления,
см. техническую документацию
13 шт., срок 4-7 недель
4 850 руб.
Добавить в корзину 1 шт. на сумму 4 850 руб.
Плати частями
от 1 214 руб. × 4 платежа
Номенклатурный номер: 8004742446
Артикул: MIKROE-3357
Бренд: Mikroe

Описание

Engineering Development Tools\Analog & Digital IC Development Tools\Other Development Tools
MIKROE-3357 Relay 3 Click
Mikroe MIKROE-3357 Relay 3 Click features two single-pole double-throw relays that can be operated by output pins of the host microcontroller (MCU). This click offers an elegant and easy solution for controlling a wide range of power applications. The two SRD-5VDC-SL-C relays are hermetically sealed and require 5V across their coils while consuming about 0.4W when active. These relays allow up to 28V DC across the connected load, while conducting up to 7A.

Технические параметры

Brand: Mikroe
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Mikroe
Operating Supply Voltage: 5 V
Product Category: Other Development Tools
Product Type: Other Development Tools
Product: Add-On Boards
Series: Electromechanical-Relay-Click
Subcategory: Development Tools
Tool Is For Evaluation Of: SRD-05VDC-SL-C
Tradename: mikroBUS
Type: Relay

Техническая документация

Datasheet
pdf, 92 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.