MIKROE-4350, Development Boards & Kits - ARM RA4M1 Clicker

MIKROE-4350, Development Boards & Kits - ARM RA4M1 Clicker
Изображения служат только для ознакомления,
см. техническую документацию
7 шт., срок 5-7 недель
10 310 руб.
1 шт. на сумму 10 310 руб.
Плати частями
от 2 579 руб. × 4 платежа
Номенклатурный номер: 8004742530
Артикул: MIKROE-4350
Бренд: Mikroe

Описание

Engineering Development Tools\Embedded Processor Development Kits\Development Boards & Kits - ARM
RA4M1 Clicker

Mikroe RA4M1 Clicker is a development kit that brings the innovative mikroBUS™ host socket to microcontrollers. The board features a 32-bit R7FA4M1AB3CFM microcontroller, J-Link OB, USB connector, two LEDs and push buttons, reset button, and headers for interfacing with external electronics. A4M1 Clicker is equipped with J-Link OB, an on-board debug probe. It allows for testing, and debuging the target device right out of the box. RA4M1 Clicker is compatible with e² studio, Integrated Development Environment by Renesas.

Технические параметры

Brand: Mikroe
Core: ARM Cortex M4
Data Bus Width: 32 bit
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Mikroe
Product Category: Development Boards & Kits-ARM
Product Type: Development Boards & Kits-ARM
Subcategory: Development Tools

Техническая документация

Datasheet
pdf, 1040 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.