59010-1-S-02-F, Proximity Sensors SUB-MIN PROX SENSOR W/UNTIN LD
![Фото 1/2 59010-1-S-02-F, Proximity Sensors SUB-MIN PROX SENSOR W/UNTIN LD](https://static.chipdip.ru/lib/272/DOC030272248.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/981/DOC007981332.jpg)
715 шт., срок 6-8 недель
2 830 руб.
от 10 шт. —
2 520 руб.
от 20 шт. —
2 300 руб.
от 50 шт. —
2 082.56 руб.
Добавить в корзину 1 шт.
на сумму 2 830 руб.
Плати частями
от 709 руб. × 4 платежа
от 709 руб. × 4 платежа
Описание
Sensors\Proximity Sensors
Reed SensorsLittelfuse Reed Sensors can switch AC or DC loads, making them popular for digital on/off applications. Reed sensors are reed switches that are packaged within an external housing for simplified mounting/connecting and additional protection against environmental influences. Littelfuse Reed Sensors are typically mounted in mechanical systems.
Технические параметры
Barrel Size: | 3 mm |
Brand: | Littelfuse |
Description/Function: | Sub-miniature Firecracker reed sensor |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Manufacturer: | Littelfuse |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Wire |
Operating Supply Current: | 350 mA |
Operating Supply Voltage: | 175 V |
Output Configuration: | SPST-NO |
Packaging: | Bulk |
Product Category: | Proximity Sensors |
Sensing Distance: | 6 mm |
Sensing Method: | Magnetic |
Series: | 59010 |
Subcategory: | Sensors |
Supply Voltage - Max: | 175 V |
Tradename: | Hamlin |
Actuator Material | Magnet |
California Prop 65 | Warning Information |
ECCN | EAR99 |
HTSUS | 8536.50.9065 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Must Operate | 6.00mm |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Output Type | SPST-NO |
Package | Bulk |
Package / Case | Probe |
RoHS Status | ROHS3 Compliant |
Termination Style | Wire Leads with Connector |
Type | Reed Switch |
Вес, г | 1.17 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.