MR5A16ACYS35, MRAM

MR5A16ACYS35, MRAM
Изображения служат только для ознакомления,
см. техническую документацию
749 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
20 160 руб.
от 10 шт.15 810 руб.
от 25 шт.15 140 руб.
от 50 шт.15 128.15 руб.
1 шт. на сумму 20 160 руб.
Плати частями
от 5 040 руб. × 4 платежа
Номенклатурный номер: 8004742569
Артикул: MR5A16ACYS35

Описание

Semiconductors\Memory ICs\MRAM
MR5A16A 32Mb Toggle MRAM

Everspin MR5A16A 32Mb Toggle MRAM is a 33.554.432-bit magnetoresistive random access memory (MRAM) device organized as 2.097.152 words of 16 bits. The MR5A16A offers SRAM compatible 35ns read/write timing (45ns for automotive temperature option) with unlimited endurance. Data is always non-volatile for greater than 20 years. Data is automatically protected on power loss by low-voltage inhibit circuitry to prevent writes with voltage out of specification. To simplify fault-tolerant design, the MR5A16A includes an internal single bit error correction code with 7 ECC parity bits for every 64 data bits. The MR5A16A is the ideal memory solution for applications that must permanently store and retrieve critical data and programs quickly.

Технические параметры

Access Time: 35 ns
Brand: Everspin Technologies
Data Bus Width: 16 bit
Factory Pack Quantity: Factory Pack Quantity: 108
Interface Type: Parallel
Manufacturer: Everspin Technologies
Maximum Operating Temperature: +85 C
Memory Size: 32 Mbit
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Organization: 2 M x 16
Package / Case: TSOP2-54
Packaging: Tray
Product Category: MRAM
Product Type: MRAM
Series: MR5A16A
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V

Техническая документация

Datasheet MR5A16ACYS35
pdf, 1037 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.