MAVR-000120-14110P, Varactor Diodes M/A-COM Technology Solutions

1 300 руб.
от 10 шт.1 020 руб.
от 100 шт.795 руб.
от 250 шт.698.69 руб.
1 шт. на сумму 1 300 руб.
Плати частями
от 325 руб. × 4 платежа
Номенклатурный номер: 8004742622
Артикул: MAVR-000120-14110P
Бренд: MACOM

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Varactor Diodes
GaAs Flip Chip Diodes MACOM GaAs Flip Chip Diodes feature a high cutoff frequency, and are fabricated on OMCVD epitaxial material using a process designed for high device uniformity and extremely low parasitics. This diode is fully passivated with silicon nitride and has an additional layer of polyimide for scratch protection. The protective coating prevents damage to the junction during automated or manual handling. The flip chip configuration is suitable for pick and place insertion. This device with can be attached with solder or conductive epoxy.

Технические параметры

Brand: MACOM
Factory Pack Quantity: 3000
Manufacturer: MACOM
Product Category: Varactor Diodes
Product Type: Varactor Diodes
Subcategory: Diodes & Rectifiers
Factory Pack Quantity: Factory Pack Quantity: 3000
Вес, г 0.08

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды прочие»
Типы корпусов импортных диодов