C3D02060E-TR, Schottky Diodes & Rectifiers SIC SCHOTTKY DIODE 600V, 2A
![Фото 1/2 C3D02060E-TR, Schottky Diodes & Rectifiers SIC SCHOTTKY DIODE 600V, 2A](https://static.chipdip.ru/lib/192/DOC028192958.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/201/DOC004201399.jpg)
2500 шт., срок 5-7 недель
96 руб.
Кратность заказа 2500 шт.
2500 шт.
на сумму 240 000 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Schottky Diodes & Rectifiers
Z-Rec Zero Recovery SiC DiodesWolfspeed Z-Rec™ Zero Recovery Silicon Carbide Schottky Diodes are 1200V, 650V, or 600V Schottky rectifiers with a zero reverse recovery current. With high-frequency operation and temperature-independent switching behavior, Wolfspeed Z-Rec Zero Recovery Rectifiers provide extremely fast switching with virtually no switching losses, as well as the ability to parallel devices without thermal runaway, reducing heat sink requirements. The unipolar diodes can replace bipolar rectifiers and are useful in switch-mode power supplies, power factor correction, and motor drives.
Технические параметры
Brand: | Wolfspeed |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
If - Forward Current: | 2 A |
Ifsm - Forward Surge Current: | 65 A |
Ir - Reverse Current: | 50 uA |
Manufacturer: | Wolfspeed |
Maximum Operating Temperature: | +175 C |
Minimum Operating Temperature: | -55 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Package/Case: | DPAK-2(TO-252-2) |
Packaging: | Reel |
Pd - Power Dissipation: | 39.5 W |
Product Category: | Schottky Diodes & Rectifiers |
Product Type: | Schottky Diodes & Rectifiers |
Product: | Schottky Silicon Carbide Diodes |
Subcategory: | Diodes & Rectifiers |
Technology: | SiC |
Vf - Forward Voltage: | 1.7 V |
Vrrm - Repetitive Reverse Voltage: | 600 V |
Automotive | Yes |
Configuration | Single Dual Cathode |
ECCN (US) | EAR99 |
Material | SiC |
Maximum Continuous Forward Current (A) | 8 |
Maximum DC Reverse Voltage (V) | 600 |
Maximum Operating Temperature (°C) | 175 |
Maximum Power Dissipation (mW) | 39500 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 2 |
Peak Forward Voltage (V) | 1.7@2A |
Peak Non-Repetitive Surge Current (A) | 120 |
Peak Reverse Current (uA) | 15 |
Peak Reverse Repetitive Voltage (V) | 600 |
Pin Count | 3 |
PPAP | Unknown |
Standard Package Name | TO |
Supplier Package | TO-252 |
Supplier Temperature Grade | Industrial |
Tab | Tab |
Type | Schottky Diode |
Вес, г | 0.34 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.