C503B-GCN-CY0C0792, Standard LEDs - Through Hole 30DG GR NOSTNDOF HI BRT LAMP 527NM 3.2V
![Фото 1/4 C503B-GCN-CY0C0792, Standard LEDs - Through Hole 30DG GR NOSTNDOF HI BRT LAMP 527NM 3.2V](https://static.chipdip.ru/lib/470/DOC006470688.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/547/DOC022547830.jpg)
![](https://static.chipdip.ru/lib/740/DOC047740805.jpg)
![](https://static.chipdip.ru/lib/763/DOC016763404.jpg)
83 руб.
от 10 шт. —
80 руб.
от 50 шт. —
73 руб.
от 100 шт. —
67.01 руб.
1 шт.
на сумму 83 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
LED Lighting\LED Emitters\Standard LEDs - Through Hole
The C503 series from Cree consists of 5mm round light emitting diodes (LEDs). These coloured LEDs offer high lumen output for excellent readability in sunlight.
Технические параметры
Длина волны,нм | 527 | |
Brand: | Cree LED | |
Factory Pack Quantity: Factory Pack Quantity: | 2500 | |
If - Forward Current: | 20 mA | |
Illumination Color: | Green | |
LED Size: | T-1 3/4(5 mm) | |
Lens Color: | Colorless | |
Lens Dimensions: | 5 mm | |
Lens Shape: | Dome | |
Lens Transparency: | Clear | |
Luminous Intensity: | 20000 mcd | |
Manufacturer: | Cree LED | |
Maximum Operating Temperature: | +95 C | |
Minimum Operating Temperature: | -40 C | |
Mounting Style: | Through Hole | |
Number of LEDs: | 1 | |
Package / Case: | T-1 3/4(5 mm) | |
Packaging: | Ammo Pack | |
Power Rating: | 120 mW | |
Product Category: | Standard LEDs-Through Hole | |
Product Type: | LED-Standard | |
Product: | Green LEDs | |
Subcategory: | LEDs | |
Vf - Forward Voltage: | 3.2 V | |
Viewing Angle: | 30 deg | |
Vr - Reverse Voltage: | 5 V | |
Wavelength/Color Temperature: | 527 nm | |
Dominant Wavelength | 535 nm | |
Forward Voltage | 4 V | |
LED Colours | Green | |
Lens Colour | Clear | |
Lens Shape | Round | |
Luminous Intensity | 32.9 cd | |
Mounting Type | Through Hole | |
Number of LEDs | 1 | |
Number of Pins | 2 | |
Package Type | 5mm(T-1 3/4) | |
Viewing Angle | 30 ° | |
Front | convex | |
Kind of package | Ammo Pack | |
LED colour | green | |
LED current | 20mA | |
LED diameter | 5mm | |
LED lens | transparent | |
LEDs' features | without stopper | |
Luminosity | 5860…32900mcd | |
Manufacturer | CREE LED | |
Maximum power | 120mW | |
Mounting | THT | |
Number of terminals | 2 | |
Operating voltage | 3.2…4V | |
Terminal pitch | 2.54mm | |
Type of diode | LED | |
Wavelength | 520…535nm | |
Вес, г | 0.3 |
Техническая документация
Datasheet
pdf, 877 КБ
Datasheet C503B-BCN-CV0Z0462
pdf, 917 КБ