C512A-WNN-CZ0B0151, Standard LEDs - Through Hole Cool White 4600K 8200-23500mcd
![Фото 1/5 C512A-WNN-CZ0B0151, Standard LEDs - Through Hole Cool White 4600K 8200-23500mcd](https://static.chipdip.ru/lib/835/DOC028835440.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/658/DOC004658604.jpg)
![](https://static.chipdip.ru/lib/248/DOC023248550.jpg)
![](https://static.chipdip.ru/lib/973/DOC029973735.jpg)
![](https://static.chipdip.ru/lib/292/DOC021292482.jpg)
75 руб.
от 10 шт. —
72 руб.
от 50 шт. —
66 руб.
от 100 шт. —
60.28 руб.
1 шт.
на сумму 75 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
LED Lighting\LED Emitters\Standard LEDs - Through Hole
Round LEDs offer superior light output for excellent readability in sunlight and dependable performance. They provide extremely stable light output over long periods of time. These lamps are made with an advanced optical grade epoxy offering superior high temperature and high moisture resistance performance in lighting and illumination applications.
• Size (mm): 5
• Color Temperatures: Cool White: Min. (4600K) / Typical (9000K)
• Luminous Intensity (mcd) C512A-WNS/WNN: (8200-32900)
• Viewing angle: C512A-WNS/WNN: 25 degree
Технические параметры
Brand: | Cree LED |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
If - Forward Current: | 20 mA |
Illumination Color: | Cool White |
LED Size: | T-1 3/4(5 mm) |
Lens Color: | Colorless |
Lens Dimensions: | 5 mm |
Lens Shape: | Dome |
Lens Transparency: | Water Clear |
Luminous Intensity: | 18000 mcd |
Manufacturer: | Cree LED |
Maximum Operating Temperature: | +95 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Package / Case: | T-1 3/4(5 mm) |
Packaging: | Bulk |
Power Rating: | 100 mW |
Product Category: | Standard LEDs-Through Hole |
Product Type: | LED-Standard |
Product: | White LEDs |
Subcategory: | LEDs |
Type: | White LEDs |
Vf - Forward Voltage: | 3.2 V |
Viewing Angle: | 25 deg |
Vr - Reverse Voltage: | 5 V |
Wavelength/Color Temperature: | 9000 K |
Линейка Продукции | C512A-WNN |
Монтаж Светодиода | Сквозное Отверстие |
Прямое Напряжение | 3.2В |
Прямой Ток | 20мА |
Размеры Лампочки | T-1 3/4(5мм) |
Сила Света | 8200мкд |
Угол Обзора | 25 |
Цвет Светодиода | Холодный Белый |
Colour Temperature | 9000K |
Forward Current | 25mA |
Forward Voltage | 4 V |
LED Colours | White |
Lens Colour | Clear |
Lens Shape | Round |
Luminous Intensity | 23500 mcd |
Mounting Type | Through Hole |
Number of LEDs | 1 |
Number of Pins | 2 |
Package Type | 5mm(T-1 3/4) |
Viewing Angle | 25 ° |
Вес, г | 1 |