CGD15FB45P1, Power Management IC Development Tools Gate Driver Evaluation Board

CGD15FB45P1, Power Management IC Development Tools Gate Driver Evaluation Board
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
129 300 руб.
1 шт. на сумму 129 300 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004742665
Артикул: CGD15FB45P1
Бренд: WOLFSPEED

Описание

Engineering Development Tools\Power Management IC Development Tools
CGD15FB45P 6-Channel SiC MOSFET Driver Wolfspeed CGD15FB45P 6-Channel SiC MOSFET Driver is a 6-pack gate driver optimized for Cree's CCSxxxM12CM2 power modules. With a 1200V maximum and included Desat and UVLO, it's designed for engineering evaluation purposes. Full reference design files are available.Learn More

Технические параметры

Brand: Wolfspeed
Description/Function: Six Channel SiC MOSFET Power Module Evaluation Baord
Dimensions: 160.66 mm x 152.4 mm
Factory Pack Quantity: 1
For Use With: CCS020M12CM2, CCS050M12CM2
Input Voltage: 15 V
Manufacturer: Wolfspeed
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -35 C
Output Current: 9 A
Packaging: Bulk
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Evaluation Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: CCS020M12CM2
Type: Gate Driver
Вес, г 545

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.