CLA1B-WKW-XD0F0E33, Standard LEDs - SMD Cool White LED

Фото 1/3 CLA1B-WKW-XD0F0E33, Standard LEDs - SMD Cool White LED
Изображения служат только для ознакомления,
см. техническую документацию
75 руб.
от 10 шт.72 руб.
от 50 шт.66 руб.
от 100 шт.60.28 руб.
1 шт. на сумму 75 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004742677
Артикул: CLA1B-WKW-XD0F0E33
Бренд: Cree LED

Описание

LED Lighting\LED Emitters\Standard LEDs - SMD
CLA1B-WKW/MKW PLCC4 SMD LEDs

Cree LED CLA1B-WKW/MKW PLCC4 SMD LEDs have an improved package to provide high reliability and performance under a wide range of environmental conditions. Cree CLA1B-WKW/MKW PLCC4 SMD LEDs are packaged in an industry standard footprint and have a wide viewing-angle which makes these LEDs ideally suited for linear lighting, panel lighting, and general illumination applications.

Технические параметры

Brand: Cree LED
Color Rendering Index - CRI: 75
Factory Pack Quantity: Factory Pack Quantity: 2000
If - Forward Current: 30 mA
Illumination Color: Cool White
Lens Color: Tinted
Lens Shape: Rectangular
Lens Transparency: Clear
Luminous Flux/Radiant Flux: 6.3 lm
Luminous Intensity: 2.8 cd
Manufacturer: Cree LED
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Orientation: Top View
Package / Case: PLCC-4
Power Rating: 304 mW
Product Category: Standard LEDs-SMD
Product Type: LED-Standard
Product: White LEDs
Subcategory: LEDs
Type: White LEDs
Vf - Forward Voltage: 3.2 V
Viewing Angle: 120 deg
Vr - Reverse Voltage: 5 V
Wavelength/Color Temperature: 8300 K
Colour Temperature 8300K
Forward Voltage 3.8 V
LED Colours White
Lens Shape Square
Luminous Flux 13.9 lm
Luminous Intensity 3.2 cd
Mounting Type Surface Mount
Number of LEDs 1
Number of Pins 4
Package Type PLCC 4
Viewing Angle 120 °
Вес, г 0.07

Техническая документация

Datasheet
pdf, 754 КБ

Дополнительная информация

Калькуляторы группы «Светодиоды круглые»