CLY6D-FKC-CK1N1D1BB7D3D3, Standard LEDs - SMD RGB SMD
![Фото 1/3 CLY6D-FKC-CK1N1D1BB7D3D3, Standard LEDs - SMD RGB SMD](https://static.chipdip.ru/lib/029/DOC029029278.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/472/DOC004472912.jpg)
![](https://static.chipdip.ru/lib/978/DOC026978101.jpg)
130 руб.
от 10 шт. —
120 руб.
от 50 шт. —
113 руб.
от 100 шт. —
101.43 руб.
1 шт.
на сумму 130 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
LED Lighting\LED Emitters\Standard LEDs - SMD
CLY6D-FKC PLCC6 3-in-1 SMD LEDsCree CLY6D-FKC PLCC6 3-in-1 SMD LEDs are high brightness and water resistant LEDs, optimized for high resolution outdoor full-color video screens. These LEDs feature wide viewing angles along with UV inhibitors to minimize the effects of long-term exposure to direct sunlight. The CLY6D-FKC LEDs are available in a PLCC6 package with an increased height to ease in the manufacturing process. These high-performance tricolor SMT LEDs are designed to work in a wide range of applications like decorative lighting, amusement, and others.
Технические параметры
Brand: | Cree LED |
Factory Pack Quantity: Factory Pack Quantity: | 6500 |
If - Forward Current: | 15 mA, 10 mA, 10 mA |
Illumination Color: | RGB |
Lens Color: | Colorless |
Lens Shape: | Square |
Lens Transparency: | Clear |
Luminous Intensity: | 560 mcd, 900 mcd, 140 mcd |
Manufacturer: | Cree LED |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Orientation: | Top View |
Package / Case: | PLCC-6 |
Power Rating: | 130 mW, 133 mW, 76 mW |
Product Category: | Standard LEDs-SMD |
Product Type: | LED-Standard |
Product: | RGB LEDs |
Series: | CLY6D-FKC |
Subcategory: | LEDs |
Type: | Multi-Color LEDs |
Vf - Forward Voltage: | 2.1 V, 3 V, 3 V |
Vr - Reverse Voltage: | 5 V |
Wavelength/Color Temperature: | 624 nm, 540 nm, 480 nm |
Монтаж Светодиода | SMD(Поверхностный Монтаж) |
Цвет Светодиода | Красный, Зеленый, Синий |
Dominant Wavelength | 480 nm, 540 nm, 624 nm |
Forward Current | 20 mA, 35 mA, 50 mA |
Forward Voltage | 2.6 V, 3.4 V, 3.8 V |
LED Colours | RGB |
Lens Shape | Square |
Luminous Intensity | 355 mcd, 1120 mcd, 1800 mcd |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Number of Pins | 6 |
Package Type | PLCC 6 |
Вес, г | 0.1 |
Техническая документация
Datasheet
pdf, 911 КБ
Datasheet CLY6D-FKC-CK1N1D1BB7D3D3
pdf, 954 КБ
Datasheet CLY6D-FKC-CK1N1D1BB7D3D3
pdf, 970 КБ