CMA1303-0000-000F0U0A27G, High Power LEDs - White White 2700 K 92-CRI, XLamp CMA1303-18V

CMA1303-0000-000F0U0A27G, High Power LEDs - White White 2700 K 92-CRI, XLamp CMA1303-18V
Изображения служат только для ознакомления,
см. техническую документацию
880 руб.
от 10 шт.790 руб.
от 50 шт.722 руб.
Добавить в корзину 1 шт. на сумму 880 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004742691
Артикул: CMA1303-0000-000F0U0A27G
Бренд: Cree LED

Описание

LED Lighting\LED Emitters\High Power LEDs - White
XLamp® CMA1303 High-Current LED Arrays

Cree XLamp® CMA1303 High-Current LED Arrays are optimized for best-in-class lumen output, efficacy, and reliability at high drive currents. XLamp CMA1303 LEDs share the same package design and LES sizes as Cree's CXA2 Standard Density LEDs. This enables lighting manufacturers to address a range of performance requirements for applications such as track, downlight, and outdoor lighting using a single easy-to-use platform. XLamp High-Current LED Arrays are available in 2-step, 3-step, and 5-step EasyWhite® bins.

Технические параметры

Цвет свечения Белый
Brand: Cree LED
Color Rendering Index - CRI: 92
Factory Pack Quantity: Factory Pack Quantity: 100
If - Forward Current: 350 mA
Illumination Color: Warm White
LED Size: 13.5 mm x 13.5 mm x 1.7 mm
Lens Color: Yellow
Lens Dimensions: 4.5 mm
Lens Shape: Round Flat
Lens Transparency: Clear
Luminous Flux/Radiant Flux: 630 lm
Manufacturer: Cree LED
Maximum Operating Temperature: +140 C
Mounting Style: SMD/SMT
Package / Case: 0505(1313 metric)
Packaging: Tray
Power Rating: 6.3 W
Product Category: High Power LEDs-White
Product Type: LED-High Power
Product: White CoB LEDs
Series: CMA1303
Subcategory: LEDs
Vf - Forward Voltage: 18 V
Viewing Angle: 116 deg
Wavelength/Color Temperature: 2700 K
Вес, г 0.015

Техническая документация

Datasheet
pdf, 3915 КБ