CMA3090-0000-000Q0H0A40G, High Power LEDs - White White 4000 K 80-CRI, XLamp CMA3090-48V

Фото 1/2 CMA3090-0000-000Q0H0A40G, High Power LEDs - White White 4000 K 80-CRI, XLamp CMA3090-48V
Изображения служат только для ознакомления,
см. техническую документацию
9 510 руб.
от 10 шт.8 190 руб.
Добавить в корзину 1 шт. на сумму 9 510 руб.
Плати частями
от 2 379 руб. × 4 платежа
Номенклатурный номер: 8004742700
Артикул: CMA3090-0000-000Q0H0A40G
Бренд: Cree LED

Описание

LED Lighting\LED Emitters\High Power LEDs - White
XLamp® CMA LED Arrays

Cree XLamp ® CMA LED Arrays are optimized for best-in-class lumen output, efficacy, and reliability at high drive currents. XLamp CMA LEDs share the same package design and Light Emitting Surface (LES) sizes as Cree"s CXA2 Standard Density LEDs. The XLamp CMA LEDs are therefore compatible with the existing ecosystem of holders and optics for the CXA2 LED family, enabling lighting manufacturers to boost the lumen output of their products with minimal redesign.

Технические параметры

Цвет свечения Белый
Brand: Cree LED
Color Rendering Index - CRI: 80
Factory Pack Quantity: Factory Pack Quantity: 100
If - Forward Current: 1.8 A
Illumination Color: Neutral White
LED Size: 27.35 mm x 27.35 mm x 1.7 mm
Lens Color: Yellow
Lens Dimensions: 23 mm
Lens Shape: Round Flat
Lens Transparency: Clear
Luminous Flux/Radiant Flux: 12372 lm
Manufacturer: Cree LED
Maximum Operating Temperature: +140 C
Mounting Style: SMD/SMT
Package / Case: COB-Chip-on-Board
Packaging: Tray
Power Rating: 86.4 W
Product Category: High Power LEDs-White
Product Type: LED-High Power
Product: White CoB LEDs
Subcategory: LEDs
Vf - Forward Voltage: 48 V
Viewing Angle: 115 deg
Wavelength/Color Temperature: 4000 K
Colour Rendering 82
Colour Temperature 4000K
Forward Current 3600(Maximum)mA
Forward Voltage 45 V
LED Colours White
Optical Source Diameter 23mm
Radiant Flux 174W
Series XLamp
Typical Luminous Flux 12372 lm
Viewing Angle 115 °
Вес, г 64

Техническая документация

Datasheet
pdf, 1989 КБ
Datasheet
pdf, 1963 КБ