IR25601STRPBF, Gate Drivers 2Ch 600V Half Bridge 60mA 10-20V 50ns

IR25601STRPBF, Gate Drivers 2Ch 600V Half Bridge 60mA 10-20V 50ns
Изображения служат только для ознакомления,
см. техническую документацию
450 руб.
от 10 шт.360 руб.
от 100 шт.287 руб.
от 250 шт.251.62 руб.
Добавить в корзину 1 шт. на сумму 450 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004743009
Артикул: IR25601STRPBF

Описание

Power\Power Management ICs\Gate Drivers
IR256xx 600V HVICs
Infineon IR256xx Robust General Purpose 600V High-Voltage ICs (HVICs) include dual low-side drivers, half-bridge drivers, and high- and low-side drivers that can be incorporated into a variety of consumer applications, including automotive after-market, lighting, and consumer-level appliances as well as motor control systems. IR256xx HVICs are designed using Infineon's highly robust Gen 2 process for high reliability and ruggedness.

Технические параметры

Brand: Infineon Technologies
Factory Pack Quantity: Factory Pack Quantity: 2500
Fall Time: 170 ns
Manufacturer: Infineon
Maximum Operating Temperature: +125 C
Maximum Turn-Off Delay Time: 330 ns
Maximum Turn-On Delay Time: 320 ns
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 2 Driver
Number of Outputs: 2 Output
Off Time - Max: 220 ns
Operating Supply Current: 240 uA
Operating Supply Voltage: 10 V to 20 V
Output Current: 130 mA
Output Voltage: 10 V to 20 V
Package / Case: SOIC-8
Part # Aliases: IR25601STRPBF SP001544692
Pd - Power Dissipation: 0.625 W
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: IGBT, MOSFET Gate Drivers
Rise Time: 300 ns
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 20 V
Supply Voltage - Min: 10 V
Technology: Si
Type: Half-Bridge
Вес, г 0.54

Техническая документация

Datasheet
pdf, 933 КБ

Дополнительная информация

Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем