IRS2108SPBF, Gate Drivers HALF BRDG DRVR 600V 10V to 20V

Фото 1/4 IRS2108SPBF, Gate Drivers HALF BRDG DRVR 600V 10V to 20V
Изображения служат только для ознакомления,
см. техническую документацию
420 руб.
от 10 шт.340 руб.
от 250 шт.240 руб.
от 500 шт.210.38 руб.
Добавить в корзину 1 шт. на сумму 420 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004743070
Артикул: IRS2108SPBF

Описание

Power\Power Management ICs\Gate Drivers
Описание IC: driver; MOSFET half-bridge; high-/low-side,gate driver; SO8 Характеристики
Категория Микросхема
Тип драйвер
Вид MOSFET

Технические параметры

Brand: Infineon Technologies
Factory Pack Quantity: Factory Pack Quantity: 3800
Fall Time: 35 ns
Features: Synchronous
Logic Type: CMOS, TTL
Manufacturer: Infineon
Maximum Operating Temperature: +125 C
Maximum Turn-Off Delay Time: 200 ns
Maximum Turn-On Delay Time: 220 ns
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 2 Driver
Number of Outputs: 2 Output
Operating Supply Current: 1 mA
Operating Supply Voltage: 10 V to 20 V
Output Current: 290 mA
Output Voltage: 10 V to 20 V
Package / Case: SOIC-8
Packaging: Tube
Pd - Power Dissipation: 625 mW
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: IGBT, MOSFET Gate Drivers
Propagation Delay - Max: 300 ns
Rise Time: 100 ns
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 20 V
Supply Voltage - Min: 10 V
Technology: Si
Type: High-Side, Low-Side
Base Product Number IRS2108 ->
Channel Type Independent
Current - Peak Output (Source, Sink) 290mA, 600mA
Driven Configuration Half-Bridge
ECCN EAR99
Gate Type IGBT, N-Channel MOSFET
High Side Voltage - Max (Bootstrap) 600V
HTSUS 8542.39.0001
Input Type Inverting, Non-Inverting
Logic Voltage - VIL, VIH 0.8V, 2.5V
Moisture Sensitivity Level (MSL) 2 (1 Year)
Mounting Type Surface Mount
Number of Drivers 2
Operating Temperature -40В°C ~ 150В°C (TJ)
Package Tube
Package / Case 8-SOIC (0.154"", 3.90mm Width)
REACH Status REACH Unaffected
Rise / Fall Time (Typ) 100ns, 35ns
RoHS Status ROHS3 Compliant
Supplier Device Package 8-SOIC
Voltage - Supply 10V ~ 20V
Fall Time 35ns
Logic Type CMOS, LSTTL
Output Current 600 mA
Package Type 8 Lead SOIC
Pin Count 8
Supply Voltage 10 → 20V
Вес, г 0.54

Техническая документация

Datasheet
pdf, 546 КБ
Datasheet IRS21084PBF
pdf, 1081 КБ

Дополнительная информация

Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем