IRS21844MTRPBF, Gate Drivers Hlf Brdg Drvr Sft Trn On Invrt ShutDwn

IRS21844MTRPBF, Gate Drivers Hlf Brdg Drvr Sft Trn On Invrt ShutDwn
Изображения служат только для ознакомления,
см. техническую документацию
730 руб.
от 10 шт.590 руб.
от 100 шт.441 руб.
от 250 шт.414.70 руб.
Добавить в корзину 1 шт. на сумму 730 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004743077
Артикул: IRS21844MTRPBF

Описание

Power\Power Management ICs\Gate Drivers
High Voltage Gate Driver ICs
Infineon High Voltage Gate Driver ICs are a simple, compact solution for driving MOSFETs or IGBTs up to 1200V in applications up to 12kW. These Infineon 600V and 1200V High Voltage Gate Driver ICs can save up to 30% in part count in a 50% smaller PCB area compared to a discrete optocoupler or transformer-based solutions. These Infineon devices provide full driver capability with extremely fast switching speeds, designed-in ruggedness, and low-power dissipation. These High Voltage Gate Driver ICs generate the current and voltage necessary to turn MOSFETs or IGBTs on and off from the logic output of a DSP, microcontroller, or other logic device. These Infineon devices feature output currents up to 2A and are CMOS compatible. Most of the devices are also TTL compatible.

Технические параметры

Brand: Infineon Technologies
Factory Pack Quantity: Factory Pack Quantity: 3000
Fall Time: 35 ns
Features: Synchronous
Logic Type: CMOS, TTL
Manufacturer: Infineon
Maximum Operating Temperature: +125 C
Maximum Turn-Off Delay Time: 270 ns
Maximum Turn-On Delay Time: 680 ns
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 2 Driver
Number of Outputs: 2 Output
Output Current: 1.9 A
Package / Case: MLPQ-16
Pd - Power Dissipation: 2.08 W
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: IGBT, MOSFET Gate Drivers
Propagation Delay - Max: 900 ns
Rise Time: 60 ns
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 20 V
Supply Voltage - Min: 10 V
Technology: Si
Type: Half-Bridge
Вес, г 0.3

Техническая документация

Datasheet
pdf, 2899 КБ

Дополнительная информация

Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем