MPM3830GQV-P, Power Management Modules 6V, 1.2 MHz, 3A Sync StepDown Convtr

MPM3830GQV-P, Power Management Modules 6V, 1.2 MHz, 3A Sync StepDown Convtr
Изображения служат только для ознакомления,
см. техническую документацию
9771 шт., срок 5-7 недель
1 030 руб.
от 10 шт.810 руб.
от 100 шт.632 руб.
от 250 шт.559.40 руб.
1 шт. на сумму 1 030 руб.
Плати частями
от 259 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004743222
Артикул: MPM3830GQV-P

Описание

Embedded Solutions\Power Management Modules
MPM Power Modules
Monolithic Power Systems (MPS) MPM Power Modules are available in single- or dual-channel and provide integrated DC-DC solutions with excellent load and line regulation. These step-down DC-DC converters feature built-in internal power MOSFETs and power inductors. The constant-on-time (COT) control scheme provides a fast transient response, high light-load efficiency, and easy loop stabilization. These modules require a minimum number of readily available standard external components, simplifying power system design. The modules also have a small surface-mount footprint, due to compact QFN and LGA packages. MPS MPM Power Modules are lead-free, halogen-free, and adhere to the RoHS directive.

Технические параметры

Brand: Monolithic Power Systems(MPS)
Factory Pack Quantity: Factory Pack Quantity: 500
Input Voltage, Max: 6 V
Input Voltage, Min: 2.7 V
Input Voltage: 2.7 V to 6 V
Manufacturer: Monolithic Power Systems(MPS)
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 3 A
Output Voltage: 600 mV to 6 V
Package / Case: QFN-20
Pd - Power Dissipation: 2.8 W
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Product: Voltage Regulators
Quiescent Current: 40 uA
Series: MPM3830
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Switching Frequency: 1.2 MHz
Topology: Buck
Type: Step-Down Power Module
Brand Monolithic Power Systems(MPS)
Factory Pack Quantity 500
Input Voltage 2.7 V to 6 V
Input Voltage MAX 6 V
Input Voltage MIN 2.7 V
Manufacturer Monolithic Power Systems(MPS)
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Outputs 1 Output
Operating Supply Current 40 uA
Output Current 3 A
Output Voltage 0.6 V to 6 V
Package / Case QFN-20
Packaging Reel
Pd - Power Dissipation 2.8 W
Product Voltage Regulators
Product Category Switching Voltage Regulators
RoHS Details
Series MPM3830
Switching Frequency 1.2 MHz
Topology Buck
Type Step-Down Power Module
Unit Weight 0.004339 oz
Вес, г 0.12

Техническая документация

Datasheet
pdf, 1234 КБ
Документация
pdf, 1234 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.