MPM3810AGQBE-AEC1-Z, Power Management Modules PMIC Xilinx 6V Input, 3.5MHz,1.2A Synchronous Step-Down

MPM3810AGQBE-AEC1-Z, Power Management Modules PMIC Xilinx 6V Input, 3.5MHz,1.2A Synchronous Step-Down
Изображения служат только для ознакомления,
см. техническую документацию
2299 шт., срок 5-7 недель
940 руб.
от 10 шт.800 руб.
от 100 шт.577 руб.
от 250 шт.545.78 руб.
1 шт. на сумму 940 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004743232
Артикул: MPM3810AGQBE-AEC1-Z

Описание

Embedded Solutions\Power Management Modules
MPM Power Modules
Monolithic Power Systems (MPS) MPM Power Modules are available in single- or dual-channel and provide integrated DC-DC solutions with excellent load and line regulation. These step-down DC-DC converters feature built-in internal power MOSFETs and power inductors. The constant-on-time (COT) control scheme provides a fast transient response, high light-load efficiency, and easy loop stabilization. These modules require a minimum number of readily available standard external components, simplifying power system design. The modules also have a small surface-mount footprint, due to compact QFN and LGA packages. MPS MPM Power Modules are lead-free, halogen-free, and adhere to the RoHS directive.

Технические параметры

Brand: Monolithic Power Systems(MPS)
Factory Pack Quantity: Factory Pack Quantity: 5000
Input Voltage, Max: 6 V
Input Voltage, Min: 2.6 V
Input Voltage: 2.6 V to 6 V
Manufacturer: Monolithic Power Systems(MPS)
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 1.2 A
Output Voltage: Adjustable
Package / Case: QFN-12
Packaging: Reel, Cut Tape
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Qualification: AEC-Q100
Quiescent Current: 485 uA
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 2.6 V
Switching Frequency: 3.5 MHz
Topology: Buck
Type: Synchronous
Вес, г 2.91

Техническая документация

Datasheet
pdf, 719 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.