102AT-2, NTC Thermistors 1kohm 1%

102AT-2, NTC Thermistors 1kohm 1%
Изображения служат только для ознакомления,
см. техническую документацию
399 шт., срок 4-7 недель
300 руб.
от 10 шт.180 руб.
от 100 шт.149 руб.
Добавить в корзину 1 шт. на сумму 300 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004743349
Артикул: 102AT-2
Бренд: Semitec

Описание

Sensors\Temperature Sensors\NTC Thermistors
AT & ET Thermistors

Semitec USA AT and ET Thermistors are available in a variety of resistance values, sizes, and termination styles. These high-precision thermal sensing devices have a maximum operating temperature of 90°C, 105°C, or 110°C. The AT series feature extremely small B-value tolerance and resistance while ensuring accurate temperature detection within ±0.3°C. They require no adjustment between the control circuit and the sensor when used as a temperature gauge. The ET thermistors are a smaller version of the AT series. The ET series is highly reliable and offers a fast response time. These thermistors are ideally suited for medical equipment and thermometers.

Технические параметры

B Parameter: 3100 K
Brand: Semitec
Factory Pack Quantity: Factory Pack Quantity: 200
Lead Spacing: 2.54 mm
Manufacturer: Semitec
Maximum Operating Temperature: +90 C
Minimum Operating Temperature: -50 C
Mounting Style: PCB Mount
Packaging: Bulk
Product Category: NTC Thermistors
Product Type: NTC Thermistors
Resistance: 1 kOhms
Series: AT
Subcategory: Thermistors
Termination Style: Radial
Tolerance: 1%
Type: NTC
Вес, г 0.75

Техническая документация

Datasheet
pdf, 55 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.