202AP-2, NTC Thermistors 2kohm 0.5%

202AP-2, NTC Thermistors 2kohm 0.5%
Изображения служат только для ознакомления,
см. техническую документацию
104 шт., срок 4-7 недель
250 руб.
от 10 шт.180 руб.
от 100 шт.123 руб.
Добавить в корзину 1 шт. на сумму 250 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004743363
Артикул: 202AP-2
Бренд: Semitec

Описание

Sensors\Temperature Sensors\NTC Thermistors
AP Thermistors

Semitec AP Thermistors are super high precision radial thermistors with high heat resistance. The AP thermistors offer a tolerance of R 25 and B 25/85 of ±0.5%. Operating in a temperature range of -60°C to +150°C, the AP thermistors have a narrow temperature deviation and accurate temperature detection with a tolerance of ±0.5°C in -60°C to +70°C. Semitec AP thermistors are well-suited for a wide range of applications including portable devices, battery packs, fan motors, automobiles, office automation equipment, electrical household appliances, security devices, thermometers, measurement equipment, and temperature detection.

Технические параметры

B Parameter: 3976 K
Brand: Semitec
Factory Pack Quantity: Factory Pack Quantity: 200
Lead Spacing: 2.54 mm
Manufacturer: Semitec
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -60 C
Mounting Style: PCB Mount
Packaging: Bulk
Power Rating: 6 mW
Product Category: NTC Thermistors
Product Type: NTC Thermistors
Resistance: 2 kOhms
Series: AP-2
Subcategory: Thermistors
Termination Style: Radial
Tolerance: 0.5%
Type: NTC

Техническая документация

Datasheet
pdf, 105 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.