ISL32600EFUZ-T7A, RS-422/RS-485 Interface IC RS-485/422 SERIAL TRANSCEIVER IC

Фото 1/2 ISL32600EFUZ-T7A, RS-422/RS-485 Interface IC RS-485/422 SERIAL TRANSCEIVER IC
Изображения служат только для ознакомления,
см. техническую документацию
445 шт., срок 4-7 недель
1 340 руб.
от 10 шт.1 090 руб.
от 100 шт.884 руб.
от 250 шт.751.06 руб.
1 шт. на сумму 1 340 руб.
Плати частями
от 335 руб. × 4 платежа
Номенклатурный номер: 8004744201
Артикул: ISL32600EFUZ-T7A
Бренд: Renesas Technology

Описание

Semiconductors\Interface ICs\RS-422/RS-485 Interface IC
ISL32600E Micro-Power RS-485/RS422 Transceivers

Renesas / IntersiL ISL32600E Micro-Power RS-485/RS422 Transceivers are ±15kV IEC61000 ESD protected, micropower, wide supply range transceivers for differential communication. The ISL32600E operates with VCC ≥ 2.7V and has a maximum supply current as low as 100µA with both the transmitter (Tx) and receiver (Rx) enabled. Rx inputs feature symmetrical switching thresholds, and up to 65mV of hysteresis, to improve noise immunity and to reduce duty cycle distortion in the presence of slow-moving input signals. These transceivers utilize slew rate-limited drivers, which reduce EMI and minimize reflections from improperly terminated transmission lines or unterminated stubs in multidrop and multipoint applications.

Технические параметры

Brand: Renesas/Intersil
Data Rate: 128 kb/s to 256 kb/s
Duplex: Full Duplex
Factory Pack Quantity: Factory Pack Quantity: 250
Function: Transceiver
Manufacturer: Renesas Electronics
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 120 uA
Operating Supply Voltage: 3 V
Package / Case: MSOP-10
Product Category: RS-422/RS-485 Interface IC
Product Type: RS-422/RS-485 Interface IC
Series: ISL32600E
Subcategory: Interface ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Logic Function Transceiver
Вес, г 0.03

Техническая документация

Datasheet
pdf, 1695 КБ
Datasheet
pdf, 1706 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы RS-422, RS-485»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.