RTKYRLG1D0B00000BJ, Development Boards & Kits - Other Processors RL78/G1D BLE Module Expansion Board
![Фото 1/2 RTKYRLG1D0B00000BJ, Development Boards & Kits - Other Processors RL78/G1D BLE Module Expansion Board](https://static.chipdip.ru/lib/070/DOC007070419.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/736/DOC026736764.jpg)
4 шт., срок 4-7 недель
6 800 руб.
1 шт.
на сумму 6 800 руб.
Плати частями
от 1 700 руб. × 4 платежа
от 1 700 руб. × 4 платежа
Описание
Engineering Development Tools\Embedded Processor Development Kits\Development Boards & Kits - Other Processors
RL78 Fast Prototyping BoardsRenesas Electronics Fast Prototyping Boards develop RL78/G14 and RL78/G1D 16-bit microcontrollers. The boards incorporate an emulator circuit, enabling users to design applications without tools. These boards include through-holes for pin headers that offer access to all MCU signal pins, allowing ideal prototyping with a breadboard. RL78/G14 has three connectors (USB, Pmod™, and Arduino) and operates on a 1.8V to 5.5V power supply. RL78/G1D has a Peripheral Module interface (Pmod) connector with a 1.8V to 3.6V power supply.
Технические параметры
Brand: | Renesas Electronics |
Factory Pack Quantity: Factory Pack Quantity: | 5 |
Manufacturer: | Renesas Electronics |
Packaging: | Bulk |
Product Category: | Development Boards & Kits-Other Processors |
Product Type: | Development Boards & Kits-Other Processors |
Series: | RL78/G1D |
Subcategory: | Development Tools |
Classification | Module |
Kit Classification | Module |
Kit Name | RL78/G1D Module |
RF Technology | Bluetooth |
Technology | Bluetooth |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.