R7S721034VCBG#AC0, Microprocessors - MPU RZ/A1LC MCU 400MHz 2MB BGA176 Q2A MP

R7S721034VCBG#AC0, Microprocessors - MPU RZ/A1LC MCU 400MHz 2MB BGA176 Q2A MP
Изображения служат только для ознакомления,
см. техническую документацию
319 шт., срок 4-7 недель
2 590 руб.
от 10 шт.2 340 руб.
от 25 шт.1 980 руб.
от 100 шт.1 836.42 руб.
1 шт. на сумму 2 590 руб.
Плати частями
от 649 руб. × 4 платежа
Номенклатурный номер: 8004744361
Артикул: R7S721034VCBG#AC0
Бренд: Renesas Technology

Описание

Semiconductors\Embedded Processors & Controllers\Microprocessors - MPU
RZ/A Series Embedded Arm Microprocessors
Renesas RZ/A Series Embedded Arm ® Microprocessors combine high performance and ease of use with high graphic capabilities. The RZ/A Series enables solutions required for the future with proprietary technologies and the Arm ecosystem. Supporting faster graphics, digital audio signal processing, and device control, the device uses a high-bandwidth parallel 128-bit memory data bus, delivering superior memory throughput. A single RZ/A Series MPU accommodates a complete software stack of libraries, an operating system, application code, and a graphics frame buffer. With increased performance of 1000DMIPS at 400MHz and 6x throughput of 333MHz 16-bit DDR2, the RZ/A MPUs are an ideal solution for various applications.

Технические параметры

Brand: Renesas Electronics
Core: ARM Cortex A9
Data Bus Width: 32 bit
Factory Pack Quantity: Factory Pack Quantity: 319
L1 Cache Data Memory: 32 kB
L1 Cache Instruction Memory: 32 kB
Manufacturer: Renesas Electronics
Maximum Clock Frequency: 400 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Cores: 1 Core
Operating Supply Voltage: 1.1 V to 1.26 V
Package / Case: LFBGA-176
Packaging: Tray
Product Category: Microprocessors-MPU
Product Type: Microprocessors-MPU
Series: RZ/A1L
Subcategory: Microprocessors-MPU
Вес, г 0.14

Техническая документация

Datasheet
pdf, 40168 КБ

Дополнительная информация

Калькуляторы группы «Микропроцессорные схемы»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.