RTK00WFMX0B00000BE, WiFi Development Tools - 802.11 Silex Pmod Module(for EU, Japan)

Фото 1/2 RTK00WFMX0B00000BE, WiFi Development Tools - 802.11 Silex Pmod Module(for EU, Japan)
Изображения служат только для ознакомления,
см. техническую документацию
7 шт., срок 4-7 недель
8 080 руб.
1 шт. на сумму 8 080 руб.
Плати частями
от 2 020 руб. × 4 платежа
Номенклатурный номер: 8004744364
Артикул: RTK00WFMX0B00000BE
Бренд: Renesas Technology

Описание

RF & Wireless\RF / Wireless Development Tools\WiFi Development Tools - 802.11
RTK00WFMX0B0x Wi-Fi Pmod™ Expansion Boards

Renesas Electronics RTK00WFMX0B0x Wi-Fi Pmod™ Expansion Boards feature SX-ULPLGN 2.4GHz 802.11n single-band module based on the Qualcomm QCA4010 System-on-Chip (SoC). These expansion boards enable quick prototyping of wireless connectivity solutions using a variety of Renesas MCU circuits. The RTK00WFMX0B0x expansion boards feature a 1x1 single-stream system, one UART, and one HS-UART MCU host interface. These expansion boards include WPA, WPA2, WPS, and WEP 64/128 security and support IPv4, IPv6, and TCP/UDP network protocols. The RTK00WFMX0B0x expansion boards have 12dBm to 17dBm transmit power range and -86dBm to -95dBm receives sensitivity range.

Технические параметры

Brand: Renesas Electronics
Description/Function: Wi-Fi Pmod Expansion Boards
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency: 2.4 GHz
Interface Type: I2C, UART
Manufacturer: Renesas Electronics
Operating Supply Voltage: 3.3 V
Packaging: Bulk
Product Category: WiFi Development Tools-802.11
Product Type: WiFi Development Tools
Product: Evaluation Kits
Protocol Supported: 802.11b/g/n
Subcategory: Development Tools
Tool Is For Evaluation Of: SX-ULPGN
Classification Expansion Board
For Use With SX-ULPGN
Frequency 2.4GHz
Kit Name Wi-Fi Pmod Expansion Board

Техническая документация

Datasheet
pdf, 287 КБ
Datasheet
pdf, 285 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.