RTK7TBS3A1S00001BU, Development Boards & Kits - ARM Synergy TB S3A1

RTK7TBS3A1S00001BU, Development Boards & Kits - ARM Synergy TB S3A1
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 4-7 недель
9 580 руб.
1 шт. на сумму 9 580 руб.
Плати частями
от 2 395 руб. × 4 платежа
Номенклатурный номер: 8004744389
Артикул: RTK7TBS3A1S00001BU
Бренд: Renesas Technology

Описание

Engineering Development Tools\Embedded Processor Development Kits\Development Boards & Kits - ARM
Synergy S3A1 Target Board
Renesas Electronics Synergy S3A1 Target Board (TB-S3A1) allows developers to experience the full feature set of the Synergy ™ S3A1 Microcontroller. The Synergy S3A1 Target Board is designed to help developers start with initial firmware development and evaluation of the S3A1 Synergy MCU. The Synergy S3A1 Target Board offers access to all pins and onboard peripherals of the MCU, plus features standardized expansion and debugging ports.

Технические параметры

Brand: Renesas Electronics
Core: ARM Cortex M4
Data Bus Width: 32 bit
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Renesas Electronics
Packaging: Bulk
Product Category: Development Boards & Kits-ARM
Product Type: Development Boards & Kits-ARM
Product: Development Platforms
Series: S3A1
Subcategory: Development Tools
Tool Is For Evaluation Of: S3A1

Техническая документация

Datasheet
pdf, 2154 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.