T60403-D4721-X006, Pulse Transformers GateDrive Transf PTH 1:1:1 500uVs 500V

T60403-D4721-X006, Pulse Transformers GateDrive Transf PTH 1:1:1 500uVs 500V
Изображения служат только для ознакомления,
см. техническую документацию
1179 шт., срок 5-7 недель
1 420 руб.
от 10 шт.1 070 руб.
от 100 шт.695 руб.
от 250 шт.632.94 руб.
1 шт. на сумму 1 420 руб.
Плати частями
от 355 руб. × 4 платежа
Номенклатурный номер: 8004744765
Артикул: T60403-D4721-X006
Бренд: Vacuumschmelze

Описание

Power\Transformers\Pulse Transformers
Transformers
Vacuumschmelze (VAC) Transformers encompass a variety of high-performance transformers, including Power Line Coupling (PLC), Gate Drive, Current, and Interface devices. VAC Powerline Transformers are designed specifically for Advanced Metering Management (AMM) systems. These transformers are ideal for smart meter applications. VAC also offers a range of audio and signal interface transformers.

Технические параметры

Brand: Vacuumschmelze
Factory Pack Quantity: Factory Pack Quantity: 400
Inductance: 3.1 mH
Isolation Voltage: 500 V
Manufacturer: Vacuumschmelze
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Operating Temperature Range: -25 C to+85 C
Packaging: Bulk
Product Category: Pulse Transformers
Product Type: Pulse Transformers
Product: Gate Drive Transformer
Series: T60403
Subcategory: Transformers
Termination Style: Through Hole
Tradename: VITROPERM
Вес, г 10.79

Техническая документация

Datasheet
pdf, 30 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.