T60403-K5024-X044, Audio Transformers / Signal Transformers PLC Transf PTH SMD 1.4mH 1:1

T60403-K5024-X044, Audio Transformers / Signal Transformers PLC Transf PTH SMD 1.4mH 1:1
Изображения служат только для ознакомления,
см. техническую документацию
11986 шт., срок 5-7 недель
730 руб.
от 10 шт.550 руб.
от 100 шт.402 руб.
от 450 шт.336.53 руб.
1 шт. на сумму 730 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004744767
Артикул: T60403-K5024-X044
Бренд: Vacuumschmelze

Описание

Passive Components\Audio Transformers / Signal Transformers
Transformers
Vacuumschmelze (VAC) Transformers encompass a variety of high-performance transformers, including Power Line Coupling (PLC), Gate Drive, Current, and Interface devices. VAC Powerline Transformers are designed specifically for Advanced Metering Management (AMM) systems. These transformers are ideal for smart meter applications. VAC also offers a range of audio and signal interface transformers.

Технические параметры

Application: PowerLine-PLC Metering
Brand: Vacuumschmelze
Factory Pack Quantity: Factory Pack Quantity: 450
Frequency Range: 10 kHz to 1 MHz
Inductance: 1.4 mH
Manufacturer: Vacuumschmelze
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Number of Channels: Single
Primary Resistance: 100 mOhms
Product Category: Audio Transformers/Signal Transformers
Product Type: Audio & Signal Transformers
Product: Signal Transformers
Secondary Resistance: 200 mOhms
Series: T60403
Shielding: Unshielded
Subcategory: Transformers
Termination Style: SMD/SMT
Вес, г 2

Техническая документация

Datasheet
pdf, 152 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.