AS6200-WL_EK_AB, Temperature Sensor Development Tools AS6200 EK_AB_WLCSP
![Фото 1/3 AS6200-WL_EK_AB, Temperature Sensor Development Tools AS6200 EK_AB_WLCSP](https://static.chipdip.ru/lib/897/DOC028897761.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/799/DOC024799447.jpg)
![](https://static.chipdip.ru/lib/173/DOC030173162.jpg)
7 шт., срок 5-7 недель
5 430 руб.
1 шт.
на сумму 5 430 руб.
Плати частями
от 1 359 руб. × 4 платежа
от 1 359 руб. × 4 платежа
Альтернативные предложения1
Описание
Sensors\Sensor Development Tools\Temperature Sensor Development Tools
AS6200 Digital Temp Sensor Demo & Adapter Boardsams OSRAM AS6200 Digital Temp Sensor Demo and Adapter Boards offer a maximum 3.6V supply voltage rating and an I 2 C interface. The AS6200 Adapter Board is a small PCB allowing a simple and quick evaluation of the AS6200 digital temperature sensor without the need to design a custom PCB. This small form factor board is fully assembled with the AS6200 temperature sensor and its necessary external components.
Технические параметры
Brand: | ams OSRAM |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | I2C |
Manufacturer: | ams OSRAM |
Operating Supply Voltage: | 1.8 V, 3.6 V |
Part # Aliases: | 990600896 Q65114A1459 |
Product Category: | Temperature Sensor Development Tools |
Product Type: | Temperature Sensor Development Tools |
Product: | Adapter Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | AS6200 |
Type: | Temperature Sensor |
Featured Device | AS6200-WL_EK_AB |
For Use With | AS6200-WL_EK_AB |
Kit Classification | Evaluation Kit |
Kit Name | AS6200C |
Automotive | No |
ECCN (US) | EAR99-NLR |
EU RoHS | Compliant |
Interface Type | Serial |
Operating Supply Voltage Range (VDC) | 1.8 to 3.6 |
Part Status | Active |
PPAP | No |
Supported Device | AS6200 |
Supported Device Technology | Temperature and Humidity |
Type | Adapter Board |
Вес, г | 20.58 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.