AS7221-BLGM, Ambient Light Sensors SMART LIGHTING MANAGER

AS7221-BLGM, Ambient Light Sensors SMART LIGHTING MANAGER
Изображения служат только для ознакомления,
см. техническую документацию
431 шт., срок 5-7 недель
1 370 руб.
от 10 шт.1 270 руб.
от 25 шт.1 190 руб.
1 шт. на сумму 1 370 руб.
Плати частями
от 344 руб. × 4 платежа
Номенклатурный номер: 8004744814
Артикул: AS7221-BLGM
Бренд: AMS OSRAM GROUP

Описание

Sensors\Optical Sensors\Ambient Light Sensors
AS7221 Network-Enabled Smart Lighting Managers

ams OSRAM AS7221 Network-Enabled Smart Lighting Managers are network-enabled IoT Smart Lighting Managers with embedded tri-stimulus color sensing for direct CIE color point mapping and control. IoT luminaire control is through a network connection or by direct connection to 0V to 10V dimmers. Control outputs include direct PWM to LED drivers and analog 0V to 10V to dimming ballasts. A simple text-based Smart Lighting Command Set and serial UART interface enable easy integration to standard network clients.

Технические параметры

Brand: ams OSRAM
Factory Pack Quantity: Factory Pack Quantity: 500
Fall Time: 5 ns
Manufacturer: ams OSRAM
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 2.97 V to 3.6 V
Package / Case: LGA-20
Packaging: Reel, Cut Tape
Part # Aliases: 191960070 Q65114A0854
Product Category: Ambient Light Sensors
Product Type: Ambient Light Sensors
Product: Ambient Light Sensors
Rise Time: 5 ns
Series: AS7221
Subcategory: Optical Detectors and Sensors
Tradename: Cognitive Lighting
Type: Digital Ambient Light Sensor

Техническая документация

Datasheet
pdf, 2018 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.