AS72651-BLGT, Ambient Light Sensors MULTISPECTRAL SENSING ENGINE
![Фото 1/2 AS72651-BLGT, Ambient Light Sensors MULTISPECTRAL SENSING ENGINE](https://static.chipdip.ru/lib/601/DOC006601718.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/722/DOC040722769.jpg)
1753 шт., срок 5-7 недель
2 960 руб.
от 10 шт. —
2 220 руб.
от 25 шт. —
1 920 руб.
от 100 шт. —
1 557.39 руб.
1 шт.
на сумму 2 960 руб.
Плати частями
от 740 руб. × 4 платежа
от 740 руб. × 4 платежа
Альтернативные предложения1
Описание
Sensors\Optical Sensors\Ambient Light Sensors
AS7265x Smart Spectral Sensorsams OSRAM AS7265x Smart Spectral Sensors consists of three sensor devices AS72651 with master capability, AS72652, and AS72653. The multi-spectral sensors can be used for spectral identification in a range from visible to NIR. Using the AS7265x chipset requires the use of firmware. The AS7265x 18-channel multi-spectral sensor chipset ranges from 410nm to 940nm. Each AS7265x device has two integrated LED drivers with programmable current and can be timed for electronic shutter applications. Features include a UART or I 2 C slave digital interface, 16-bit ADC with digital access, and programmable LED drivers. Typical applications include horticultural and specialty lighting, product/brand authentication, anti-counterfeiting, and portable spectroscopy.
Технические параметры
Brand: | ams OSRAM |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Fall Time: | 300 ns |
Manufacturer: | ams OSRAM |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Voltage: | 2.7 V to 3.6 V |
Package / Case: | LGA-20 |
Packaging: | Reel, Cut Tape |
Part # Aliases: | 191960052 Q65114A0847 |
Peak Wavelength: | 600 nm to 870 nm |
Product Category: | Ambient Light Sensors |
Product Type: | Ambient Light Sensors |
Product: | Ambient Light Sensors |
Rise Time: | 300 ns |
Series: | AS7265x |
Subcategory: | Optical Detectors and Sensors |
Type: | Multi-Spectral Sensor |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Temperature (°C) | -40 |
Minimum Storage Temperature (°C) | -40 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 20 |
Pin Count | 20 |
PPAP | No |
Product Category | Multi Spectral Sensor |
Supplier Package | LGA |
Typical Operating Supply Voltage (V) | 3.3 |
Interface | I2C |
Mounting Type | Surface Mount |
Package Type | LGA |
Peak Wavelength | 860 nm |
Sensor Type | Colour Light |
Вес, г | 6.04 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.