DR2X4K7_INVAR_RGB_V6
![DR2X4K7_INVAR_RGB_V6](https://static.chipdip.ru/lib/839/DOC028839161.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
153 200 руб.
1 шт.
на сумму 153 200 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Номенклатурный номер: 8004744821
Бренд: AMS OSRAM GROUP
Описание
Sensors\Optical Sensors\Image Sensors
DRAGSTER Digital Line-Scan Sensorsams OSRAM DRAGSTER Digital Line-Scan Sensors use two types of basic elements: a single line element with 7µm x 7µm and 3.5µm x 7µm pixel size and a dual-line element with mono and color options and 7µm x 7µm pixel size. The readout is made by two 12-bit wide digital taps organized in odd/even order for each 2k segment. For each line segment, all 2k pixels follow the same readout approach. For sensor versions with 3.5µm pixel pitch, two 2k segment readout circuits are placed on each side of the pixel line, to lead to a basic segment of 4k pixels. Even pixels read out over the bottom readout and odd pixels read out over the top readout. ams OSRAM DRAGSTER Digital Line-Scan Sensors applications include automated optical inspection (AOI) and industrial sorting.
Технические параметры
Brand: | ams OSRAM |
Color Sensing: | RGB |
Factory Pack Quantity: Factory Pack Quantity: | 4 |
Manufacturer: | ams OSRAM |
Maximum Operating Temperature: | +60 C |
Minimum Operating Temperature: | 0 C |
Operating Supply Voltage: | 3.3 V |
Package / Case: | LCC-90 |
Packaging: | Tray |
Part # Aliases: | 301040008 Q65114A3332 |
Pixel Size - W x H: | 7 um x 7 um |
Product Category: | Image Sensors |
Product Type: | Image Sensors |
Resolution: | 2 kilopixels |
Series: | Dragster |
Subcategory: | Sensors |
Supply Voltage - Max: | 3.4 V |
Supply Voltage - Min: | 3.2 V |
Type: | Area Scan Sensor |
Техническая документация
Datasheet
pdf, 8285 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.