AT45DB021E-SSHNHA-T, NOR Flash 2 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, 264 Byte Binary Page Mode, SOIC-N 150mil (Tape & Reel), Single

AT45DB021E-SSHNHA-T, NOR Flash 2 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, 264 Byte Binary Page Mode, SOIC-N 150mil (Tape & Reel), Single
Изображения служат только для ознакомления,
см. техническую документацию
2840 шт., срок 6-8 недель
400 руб.
от 10 шт.340 руб.
от 100 шт.282 руб.
от 500 шт.258.08 руб.
Добавить в корзину 1 шт. на сумму 400 руб.
Номенклатурный номер: 8004744851
Артикул: AT45DB021E-SSHNHA-T
Бренд: Renesas / Dialog

Описание

Semiconductors\Memory ICs\NOR Flash
DataFlash™ SPI Memory

Renesas / Dialog DataFlash™ SPI Memory devices are feature-rich, page-erase (as small as 256 bytes) SPI-compatible Serial Flash with advanced protection and security features. These devices provide developers with the most flexible, easy-to-use Serial Flash solution on the market to address virtually any application. Dual-I/O and Quad-I/O interface options provide the ability to double and quadruple read throughputs. The DataFlash SPI Memory devices provide system developers with an extremely flexible solution by utilizing a page-erase architecture to allow the smallest amount of data (as little as 256 bytes) to be erased compared to any other Flash solution.

Технические параметры

Architecture: Chip Erase
Brand: Renesas/Dialog
Data Bus Width: 8 bit
Factory Pack Quantity: Factory Pack Quantity: 4000
Interface Type: SPI
Manufacturer: Renesas Electronics
Maximum Clock Frequency: 70 MHz
Maximum Operating Temperature: +85 C
Memory Size: 2 Mbit
Memory Type: NOR
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Organization: 256 k x 8
Package / Case: SOIC-Narrow-8
Product Category: NOR Flash
Product Type: NOR Flash
Series: AT45DB021E
Speed: 70 MHz
Subcategory: Memory & Data Storage
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.65 V
Timing Type: Synchronous
Tradename: DataFlash
Вес, г 0.54

Техническая документация

Datasheet
pdf, 6399 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.