5CGTFD7D5F27I7N, FPGA - Field Programmable Gate Array

5CGTFD7D5F27I7N, FPGA - Field Programmable Gate Array
Изображения служат только для ознакомления,
см. техническую документацию
119 000 руб.
1 шт. на сумму 119 000 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004744904
Артикул: 5CGTFD7D5F27I7N
Бренд: Altera

Описание

Semiconductors\Integrated Circuits - ICs\Programmable Logic ICs\FPGA - Field Programmable Gate Array
Cyclone® V FPGA & SoC FPGA

Intel Cyclone® V FPGA and SoC FPGA devices come in commercial and industrial grades. Commercial options include -C6, -C7, and -C8 speed grades, while industrial-grade devices are offered in the -I7 speed grade. Automotive devices are available in the -A7 speed grade. Intel Cyclone V SoC devices also offer a low-power variant, denoted by the "L" power option in the part number. These low-power devices reduce static power by 30% for 25K LE and 40K LE devices and by 20% for 85K LE and 110K LE devices. The L power option devices are exclusively in the -I7 speed grade and share operating conditions and timing specifications with the standard -I7 devices.

Технические параметры

Adaptive Logic Modules - ALMs: 56480 ALM
Brand: Intel/Altera
Data Rate: 6.144 Gb/s
Embedded Block RAM - EBR: 836 kbit
Embedded Memory: 7.696 Mbit
Factory Pack Quantity: Factory Pack Quantity: 40
Manufacturer: Intel
Maximum Operating Frequency: 925 MHz
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 336 I/O
Number of Logic Array Blocks - LABs: 5648 LAB
Number of Logic Elements: 150000 LE
Number of Transceivers: 9 Transceiver
Operating Supply Voltage: 1.1 V
Package / Case: FBGA-672
Packaging: Tray
Part # Aliases: 965958
Product Category: FPGA-Field Programmable Gate Array
Product Type: FPGA-Field Programmable Gate Array
REACH - SVHC: Details
Series: 5CGTFD7D
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 1.1 V
Total Memory: 7696 kbit
Tradename: Cyclone V
Вес, г 23

Техническая документация

Datasheet
pdf, 430 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы программируемой логики»
Типы корпусов импортных микросхем