P0024, Daughter Cards & OEM Boards GPIO-HSTC CARD (FEMALE)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 шт., срок 4-7 недель
14 530 руб.
Добавить в корзину 1 шт.
на сумму 14 530 руб.
Плати частями
от 3 634 руб. × 4 платежа
от 3 634 руб. × 4 платежа
Описание
Engineering Development Tools\Embedded Tools & Accessories\Daughter Cards & OEM Boards
THDB-HTG HSTC to GPIO Daughter BoardsTerasic Technologies THDB-HTG HSTC to GPIO Daughter Boards are designed to convert HSTC or HSMC I/Os to three 40-pin expansion prototype connectors. These connectors are compatible with the Altera DE2/DE1 expansion headers. The THDB-HTG boards allow up to three Altera DE2/DE1 boards (or associated daughter cards) onto an HSTC/HSMC-interfaced host board. These boards provide test points for signal measurement. The THDB-HTG board are available in two versions such as the P0024 female version and P0033 male version.
Технические параметры
Brand: | Terasic Technologies |
Description/Function: | HSTC to GPIO daughter board |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | DE2, DE3 |
Interface Type: | HSMC, HSTC |
Manufacturer: | Terasic |
Part # Aliases: | THDB-HTG_DE |
Product Category: | Daughter Cards & OEM Boards |
Product Type: | Daughter Cards & OEM Boards |
Product: | Interface Boards |
Subcategory: | Embedded Solutions |
Tool Is For Evaluation Of: | DE2, DE3 |
Kit Classification | Adapter Board |
Kit Name | GPIO to HSMC/HSTC |
Вес, г | 156 |
Техническая документация
Datasheet
pdf, 1149 КБ
THDB-HTG_V1.0.5
pdf, 2134 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.