P0447, Camera Development Tools 8 Mega Pixel Digital Camera Package with GPIO interface
![Фото 1/2 P0447, Camera Development Tools 8 Mega Pixel Digital Camera Package with GPIO interface](https://static.chipdip.ru/lib/786/DOC006786670.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/512/DOC007512589.jpg)
6 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
29 890 руб.
Добавить в корзину 1 шт.
на сумму 29 890 руб.
Плати частями
от 7 474 руб. × 4 платежа
от 7 474 руб. × 4 платежа
Описание
Embedded Solutions\Engineering Tools\Camera Development Tools
D8M-GPIO Digital Camera PackageTerasic Technologies D8M-GPIO is an 8-megapixel camera kit with a 2x20 pin GPIO connector interface and includes a MIPI camera module and MIPI decoder. The MIPI camera module has built-in Voice Coil Motor (VCM) to control its focal length. Users can adjust the focus via I2C interface. The 2x20 pin GPIO connector is the standard expansion interface widely used on Altera DE series development kits. Any main boards with a GPIO connector can interface with D8M-GPIO. Terasic D8M-GPIO kit also includes camera capture and a display reference design. Two versions are available, RTL code only and Altera VIP in Qsys. This enables users to rapidly be familiar with the operation of the camera module and develop custom applications based on these examples as a reference.
Технические параметры
Brand: | Terasic Technologies |
Description/Function: | 8 Mega pixel digital camera development kit |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | FPGA development kit |
Interface Type: | I2C, MIPI, USB |
Manufacturer: | Terasic |
Operating Supply Voltage: | 12 V |
Part # Aliases: | D8M-GPIO |
Product Category: | Camera Development Tools |
Product Type: | Camera Development Tools |
Product: | Development Kits |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | OV8865 |
Type: | Camera |
Contents | Board(s), Cable(s) |
ECCN | EAR99 |
Function | Camera |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Type | Sensor |
Utilized IC / Part | OV8865 |
Вес, г | 190 |
Техническая документация
Datasheet P0447
pdf, 1874 КБ
Datasheet P0447
pdf, 1872 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.