SSP1D440BD, Solid State Relays - Industrial Mount SSR 1P PANEL MOUNT 40A@150VDC OUT 3.5-32

SSP1D440BD, Solid State Relays - Industrial Mount SSR 1P PANEL MOUNT 40A@150VDC OUT 3.5-32
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 4-7 недель
17 190 руб.
Добавить в корзину 1 шт. на сумму 17 190 руб.
Плати частями
от 4 299 руб. × 4 платежа
Номенклатурный номер: 8004745470
Артикул: SSP1D440BD
Бренд: Schneider Electric

Описание

Industrial Automation\Industrial Relays & Accessories\Solid State Relays - Industrial Mount
Zelio Solid State Relays

Schneider Electric Zelio Solid State Relays include slim interfaces (SSL), modular DIN rail (SSM), and panel-mount (SSP) relays. These relays provide compact, innovative, and complete solutions for various 1- and 3-phase applications such as interfacing control and load switching. Schneider Electric Zelio Solid State Relays are ideal for packaging, plastic molding, textile, and heating furnace applications.

Технические параметры

Brand: Schneider Electric
Control Voltage Range: 3.5 VDC to 32 VDC
Factory Pack Quantity: Factory Pack Quantity: 30
Input Current: 10 mA to 15 mA
IP Rating: IP20
Load Current Rating: 40 A
Load Voltage Rating: 1 VDC to 150 VDC
Manufacturer: Schneider Electric
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Style: Panel Mount
Output Type: MOSFET
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Single Phase Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: SSP
Subcategory: Relays
Tradename: Zelio
Type: SSR
Вес, г 89.2

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.