MIC2790L-04VD6-T5, Supervisory Circuits Supervisor with High-Accuracy, Ultra-Fast Propagation Delay and Capacitor-Progra

MIC2790L-04VD6-T5, Supervisory Circuits Supervisor with High-Accuracy, Ultra-Fast Propagation Delay and Capacitor-Progra
Изображения служат только для ознакомления,
см. техническую документацию
280 руб.
от 25 шт.220 руб.
от 100 шт.185 руб.
от 500 шт.172.35 руб.
1 шт. на сумму 280 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004745708
Артикул: MIC2790L-04VD6-T5

Описание

Power\Power Management ICs\Supervisory Circuits
MIC2790/1/3 Power Management ICs
Microchip MIC2790/1/3 Power Management IC is ideal for monitoring core voltages that require rapid response in the event of a fault condition. The voltage supervisor IC features a manual reset input, enable input (MIC2793 only), capacitor-programmable reset timeout delay, and both an active-low and active-high reset output. The MIC2790/1/3 monitors system voltages that are in the range of 0.4V to 5.5V with a typical sense accuracy of 0.5% at +25°C and ±1.0% across -40°C to +125°C. The IC asserts a reset output when the sense voltage drops below the threshold or when the manual reset is pulled to a logic low. The active-low reset stays low for the duration of the reset timeout delay once the sense voltage returns to normal and the manual reset transitions to a logic high state. The reset timeout delay period is programmable from 1ms to 10s with an external capacitor. The Microchip MIC2790/1/3 operates from a low supply voltage of 1.5V to 5.5V, and is rated to operate over the temperature range of -40°C to +125°C.
Learn More

Технические параметры

Accuracy: 1%
Battery Backup Switching: No Backup
Brand: Microchip Technology
Factory Pack Quantity: Factory Pack Quantity: 500
Manual Reset: Manual Reset
Manufacturer: Microchip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Inputs Monitored: 1 Input
Operating Supply Current: 50 uA
Output Type: Active Low, Push-Pull
Package / Case: TSOT-23-6
Part # Aliases: MIC2790L-04VD6 T5
Product Category: Supervisory Circuits
Product Type: Supervisory Circuits
Reset Delay Time: 1.2 s
Series: MIC2790
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.5 V
Threshold Voltage: 400 mV
Type: Voltage Supervisory
Watchdog Timers: No Watchdog
Вес, г 0.01

Техническая документация

Datasheet
pdf, 761 КБ

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем