ACT86600EVK1-101, Power Management IC Development Tools 12V PMIC for Computing and Enterprise

ACT86600EVK1-101, Power Management IC Development Tools 12V PMIC for Computing and Enterprise
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 5-7 недель
13 090 руб.
1 шт. на сумму 13 090 руб.
Плати частями
от 3 274 руб. × 4 платежа
Номенклатурный номер: 8004746499
Артикул: ACT86600EVK1-101
Бренд: Qorvo Inc.

Описание

Engineering Development Tools\Power Management IC Development Tools
ACT86600EVK1-101 Evaluation Kit
Qorvo ACT86600EVK1-101 Evaluation Kit is a demonstration and development platform based on the Qorvo ACT86600 ActivePMU Power Management IC (PMIC). The ACT86600EVK1 can be used as a standalone board, however, to access the internal registers and to take full advantage of the PMIC's capability, the ACT86600EVK1-101 must connect the EVK kit to a PC. The included USB-TO-I 2 C Interface Dongle allows connection to the PC's USB port. The ACT86600 Graphical User Interface (GUI) allows the user to communicate with the ACT86600EVK1-101 via I 2 C. This allows the user to modify the PMIC's internal registers and optimize its functionality.

Технические параметры

Brand: Qorvo
Factory Pack Quantity: Factory Pack Quantity: 1
Input Voltage: 2.7 V to 18 V
Manufacturer: Qorvo
Output Current: 500 mA, 600 mA, 4 A, 6 A
Output Voltage: 2.7 V to 14.4 V
Part # Aliases: ACT86600QM101 ACT86600
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Evaluation Kits
Series: ACT86600
Subcategory: Development Tools
Tool Is For Evaluation Of: ACT86600QM101
Type: Power Management Specialized

Техническая документация

Datasheet ACT86600EVK1-101
pdf, 2771 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.