ACT88320QI101-T, Power Management Specialized - PMIC Advanced PMU w/ Inrush Control

ACT88320QI101-T, Power Management Specialized - PMIC Advanced PMU w/ Inrush Control
Изображения служат только для ознакомления,
см. техническую документацию
2869 шт., срок 4-7 недель
980 руб.
от 25 шт.780 руб.
от 100 шт.664 руб.
от 250 шт.559.40 руб.
Добавить в корзину 1 шт. на сумму 980 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004746500
Артикул: ACT88320QI101-T
Бренд: Qorvo Inc.

Описание

Semiconductors\Power Management ICs\Power Management Specialized - PMIC
ACT88320 PMICs with Inrush Control & Bypass Switch
Qorvo ACT88320 Power Management ICs (PMICs) with Inrush Control & Bypass Switch are integrated ActivePMU™ power management units. These PMICs are highly flexible and can be reconfigured via I²C for multiple applications without the need for PCB changes. Examples of configurable options include output voltage, startup time, system-level sequencing, switching frequency, sleep modes, and operating modes. The core of these PMICs includes 3 DC/DC step down converters using integrated power FETs and 2 Low Drop-Out Regulators (LDOs). The ACT88320 PMICs are available in a 4mm x 4mm 32 pin QFN package. These PMIC devices are ideal for usage in solid-state drives, Field Programmable Gate Arrays (FPGAs), personal navigation devices, and microcontroller applications.

Технические параметры

Brand: Qorvo
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Current: 250 uA
Input Voltage Range: 2.7 V to 5.5 V
Input Voltage, Max: 5.5 V
Input Voltage, Min: 2.7 V
Manufacturer: Qorvo
Maximum Operating Temperature: +150 C
Maximum Output Voltage: 4 V
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 250 uA
Operating Supply Voltage: 2.7 V to 5.5 V
Output Current: 200 mA, 2.5 A, 4 A
Output Voltage Range: 600 mV to 4 V
Package / Case: QFN-32
Packaging: Reel, Cut Tape
Part # Aliases: ACT88320QI101 ACT88320
Product Category: Power Management Specialized-PMIC
Product Type: Power Management Specialized-PMIC
Series: ACT88320
Subcategory: PMIC-Power Management ICs
Type: PMU
Вес, г 1.17

Техническая документация

Datasheet
pdf, 2721 КБ

Дополнительная информация

Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.