DRS-5V30W1NZ, DIN Rail Power Supplies 5V 15W NEC Class 2 DIN Rail Pwr Supply
![Фото 1/3 DRS-5V30W1NZ, DIN Rail Power Supplies 5V 15W NEC Class 2 DIN Rail Pwr Supply](https://static.chipdip.ru/lib/840/DOC028840570.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/897/DOC007897650.jpg)
![](https://static.chipdip.ru/lib/211/DOC014211682.jpg)
84 шт., срок 4-7 недель
8 900 руб.
от 10 шт. —
7 430 руб.
от 25 шт. —
6 530 руб.
от 45 шт. —
6 322.72 руб.
Добавить в корзину 1 шт.
на сумму 8 900 руб.
Плати частями
от 2 225 руб. × 4 платежа
от 2 225 руб. × 4 платежа
Альтернативные предложения1
Описание
Power\Power Supplies\DIN Rail Power Supplies
DRS Sync DIN Rail Power SuppliesDelta Electronics / Power DRS Sync DIN Rail Power Supplies are compact and designed for industrial applications requiring highly reliable power supplies that must fit in a small space. The Sync series operates with universal AC input range and offers full power from -10°C to +55°C. The output is adjustable and features up to 89.0% efficiency. A green LED on the power supply indicates output is present. The DRS Series Sync DIN Rail Power Supplies are certified to IEC/EN/UL 60950-1 Information Technology Equipment (ITE) and UL 508 Industrial Control Equipment (ICE). The series is also fully complaint with RoHS Directive 2011/65/EU for environmental protection. NEC Class 2 and Limited Power Source (LPS) approvals are available.
Технические параметры
Особенности | - | |
Brand: | Delta Electronics | |
Factory Pack Quantity: Factory Pack Quantity: | 45 | |
Industry: | Industrial | |
Input Type: | 1-Phase/Single Phase | |
Input Voltage: | 100 VAC to 240 VAC | |
Isolation Voltage: | 3 kVAC | |
Manufacturer: | Delta Electronics | |
Maximum Operating Temperature: | +70 C | |
Minimum Operating Temperature: | -20 C | |
Mounting Style: | DIN Rail Mount | |
Number of Outputs: | 1 Output | |
Open Frame/Enclosed: | Enclosed | |
Operating Temperature Range: | -20 C to+70 C | |
Output Current-Channel 1: | 3 A | |
Output Power: | 15 W | |
Output Voltage-Channel 1: | 5 VDC | |
Product Category: | DIN Rail Power Supplies | |
Product Type: | DIN Rail Power Supplies | |
Product: | Switching Supplies | |
Series: | DRS | |
Subcategory: | AC-DC Power Supply | |
Applications | ITE (Commercial) | |
Approval Agency | CB Scheme, CE, EAC, EN, NEC Class 2, SIQ, UL | |
Current - Output (Max) | 3A | |
ECCN | EAR99 | |
Efficiency | 79% | |
Features | Adjustable Output, DC Input Capable, IP20, Univers | |
HTSUS | 8504.40.9510 | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
Mounting Type | DIN Rail | |
Number of Outputs | 1 | |
Operating Temperature | -20В°C ~ 70В°C (With Derating) | |
Other Related Documents | http://www.deltapsu.com/products/download/CB/DRS-5 | |
Package | Box | |
Power (Watts) | 30W | |
REACH Status | REACH Unaffected | |
RoHS Status | ROHS3 Compliant | |
Series | Sync (30W) -> | |
Size / Dimension | 3.52"" L x 0.83"" W x 2.95"" H (89.5mm x 21.0mm x | |
Standard Number | 508; 50581; 55011; 55024; 55032; 60950-1; 61000-3- | |
Type | Enclosed | |
Video File | Delta Electronics DIN Rail Power Supplies | Digi- | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Isolation | 3kV | |
Voltage - Output 1 | 5V | |
Вес, г | 110 |
Техническая документация
Datasheet
pdf, 754 КБ
Datasheet DRS-5V30W1NZ
pdf, 741 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.